OWS-113440TA-4 | |
---|---|
DigiKey Part Number | 3949-OWS-113440TA-4-ND |
Manufacturer | |
Manufacturer Product Number | OWS-113440TA-4 |
Description | SPEAKER 4OHM 1.5W TOP PORT 95DB |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 4 Ohms IoT Speaker Speaker 1.5 W 100 Hz ~ 20 kHz Top Rectangular |
Datasheet | Datasheet |
EDA/CAD Models | OWS-113440TA-4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Ole Wolff Electronics Inc | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Technology | Magnetic | |
Type | IoT Speaker | |
Frequency Range | 100 Hz ~ 20 kHz | |
Frequency - Self Resonant | 375Hz | |
Impedance | 4 Ohms | |
Efficiency - dBA | 95.00 | |
Efficiency - Testing | 1W/10cm | |
Efficiency - Type | Sensitivity | |
Power - Rated | 1.5 W | |
Power - Max | 2 W | |
Port Location | Top | |
Shape | Rectangular | |
Material - Cone | Plastic | |
Material - Magnet | Nd-Fe-B | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Ratings | - | |
Termination | Solder Pads | |
Size / Dimension | 0.433" L x 1.339" W (11.00mm x 34.00mm) | |
Height - Seated (Max) | 0.150" (3.80mm) | |
Operating Temperature | -20°C ~ 70°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.55000 | ¥13.55 |
10 | ¥11.27200 | ¥112.72 |
25 | ¥10.42640 | ¥260.66 |
40 | ¥9.80650 | ¥392.26 |
80 | ¥9.21138 | ¥736.91 |
440 | ¥7.91389 | ¥3,482.11 |
3,000 | ¥7.43784 | ¥22,313.52 |