TSOP6238TR | |
---|---|
DigiKey Part Number | TSOP6238TR-ND - Tape & Reel (TR) TSOP6238CT-ND - Cut Tape (CT) TSOP6238DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSOP6238TR |
Description | SENSOR REMOTE REC 38.0KHZ 40M |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Remote Receiver Sensor 38.0kHz 40m Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Sensing Distance | 40m | |
B.P.F. Center Frequency | 38.0kHz | |
Voltage - Supply | 2.5 V ~ 5.5 V | |
Current - Supply | 700 µA | |
Orientation | Top View | |
Mounting Type | Surface Mount | |
Operating Temperature | -25°C ~ 85°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.31000 | ¥11.31 |
10 | ¥8.50900 | ¥85.09 |
25 | ¥6.80760 | ¥170.19 |
100 | ¥6.24050 | ¥624.05 |
500 | ¥5.24790 | ¥2,623.95 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,120 | ¥4.99424 | ¥5,593.55 |