OWS-2879W50A-4 | |
---|---|
DigiKey Part Number | 3949-OWS-2879W50A-4-ND |
Manufacturer | |
Manufacturer Product Number | OWS-2879W50A-4 |
Description | SPEAKER 4OHM 2W TOP PORT 103DB |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 4 Ohms General Purpose Speaker 2 W 100 Hz ~ 20 kHz Top Round |
Datasheet | Datasheet |
EDA/CAD Models | OWS-2879W50A-4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Ole Wolff Electronics Inc | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Technology | Magnetic | |
Type | General Purpose | |
Frequency Range | 100 Hz ~ 20 kHz | |
Frequency - Self Resonant | 570Hz | |
Impedance | 4 Ohms | |
Efficiency - dBA | 103.00 | |
Efficiency - Testing | 2W/10cm | |
Efficiency - Type | Sensitivity | |
Power - Rated | 2 W | |
Power - Max | 3 W | |
Port Location | Top | |
Shape | Round | |
Material - Cone | Plastic | |
Material - Magnet | Nd-Fe-B | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Ratings | - | |
Termination | Wire Leads | |
Size / Dimension | 1.102" Dia (28.00mm) | |
Height - Seated (Max) | 0.311" (7.90mm) | |
Operating Temperature | -30°C ~ 70°C | |
Distortion Rating | 10% @ 1kHz ~ 20kHz, 2W |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.27000 | ¥15.27 |
10 | ¥12.47100 | ¥124.71 |
25 | ¥11.49360 | ¥287.34 |
40 | ¥11.02375 | ¥440.95 |
80 | ¥10.36900 | ¥829.52 |
230 | ¥9.44913 | ¥2,173.30 |
440 | ¥8.92780 | ¥3,928.23 |
945 | ¥8.35324 | ¥7,893.81 |
4,900 | ¥7.90194 | ¥38,719.51 |