COM-21311 | |
---|---|
DigiKey Part Number | 1568-COM-21311-ND |
Manufacturer | |
Manufacturer Product Number | COM-21311 |
Description | THIN SPEAKER - 4 OHM, 2.5W, 28MM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 4 Ohms Speaker 2.5 W Top Round |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SparkFun Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Technology | - | |
Type | - | |
Frequency - Self Resonant | - | |
Impedance | 4 Ohms | |
Efficiency - dBA | - | |
Efficiency - Testing | - | |
Efficiency - Type | - | |
Power - Rated | 2.5 W | |
Port Location | Top | |
Shape | Round | |
Material - Cone | - | |
Material - Magnet | - | |
Ingress Protection | - | |
Ratings | - | |
Termination | Wire Leads | |
Size / Dimension | 1.102" Dia (28.00mm) | |
Height - Seated (Max) | 0.157" (4.00mm) | |
Operating Temperature | - | |
Distortion Rating | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.01000 | ¥16.01 |