APP-001-20AMP | |
---|---|
DigiKey Part Number | APP-001-20AMP-ND |
Manufacturer | |
Manufacturer Product Number | APP-001-20AMP |
Description | AUTO PWR PLUG 12V 20A W/LED BLK |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Auto Power Plug Cigarette Lighter Assembly 12 V 20 A Fused, LED Indicator, PBT, Strain Relief Black |
Datasheet | Datasheet |
EDA/CAD Models | APP-001-20AMP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MPD (Memory Protection Devices) | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Auto Power Plug | |
Specifications | Fused, LED Indicator, PBT, Strain Relief | |
Current Rating (Amps) | 20 A | |
Color | Black | |
Voltage - Rated | 12 V | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥62.72000 | ¥62.72 |
10 | ¥56.68000 | ¥566.80 |
25 | ¥53.54440 | ¥1,338.61 |
50 | ¥52.23900 | ¥2,611.95 |
100 | ¥49.62660 | ¥4,962.66 |
300 | ¥44.40300 | ¥13,320.90 |
500 | ¥41.79118 | ¥20,895.59 |
1,000 | ¥36.56729 | ¥36,567.29 |