ZA1030 | |
---|---|
DigiKey Part Number | ZA1030-ND |
Manufacturer | |
Manufacturer Product Number | ZA1030 |
Description | AUTO POWER PLUG 12V 10A BLACK |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Auto Power Plug Cigarette Lighter Assembly 12 V 10 A Phenolic Black |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MPD (Memory Protection Devices) | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Auto Power Plug | |
Specifications | Phenolic | |
Current Rating (Amps) | 10 A | |
Color | Black | |
Voltage - Rated | 12 V |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.67000 | ¥16.67 |
10 | ¥14.00600 | ¥140.06 |
50 | ¥12.31300 | ¥615.65 |
100 | ¥11.60210 | ¥1,160.21 |
300 | ¥10.67167 | ¥3,201.50 |
500 | ¥10.01498 | ¥5,007.49 |
1,000 | ¥9.35827 | ¥9,358.27 |
2,500 | ¥8.48263 | ¥21,206.58 |
5,000 | ¥7.77117 | ¥38,855.85 |