APP-003 | |
---|---|
DigiKey Part Number | APP-003-ND |
Manufacturer | |
Manufacturer Product Number | APP-003 |
Description | AUTO POWER PLUG 12V 3A BLACK |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Auto Power Plug Cigarette Lighter Assembly 12 V 3 A ABS, Fused, Strain Relief Black |
Datasheet | Datasheet |
EDA/CAD Models | APP-003 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MPD (Memory Protection Devices) | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Auto Power Plug | |
Specifications | ABS, Fused, Strain Relief | |
Current Rating (Amps) | 3 A | |
Color | Black | |
Voltage - Rated | 12 V |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥35.63000 | ¥35.63 |
10 | ¥32.37100 | ¥323.71 |
25 | ¥30.66200 | ¥766.55 |
50 | ¥29.95100 | ¥1,497.55 |
100 | ¥28.52410 | ¥2,852.41 |
250 | ¥24.95848 | ¥6,239.62 |
500 | ¥24.24552 | ¥12,122.76 |
1,000 | ¥20.68001 | ¥20,680.01 |
2,500 | ¥19.25380 | ¥48,134.50 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/010/225/153/APP-004_tmb.jpg)