AP113 | |
---|---|
DigiKey Part Number | 61-AP113-ND |
Manufacturer | |
Manufacturer Product Number | AP113 |
Description | AUTO POWER PLUG 3A FUSED |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Auto Power Plug Cigarette Lighter Assembly 3 A Fused |
Datasheet | Datasheet |
EDA/CAD Models | AP113 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MPD (Memory Protection Devices) | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Auto Power Plug | |
Specifications | Fused | |
Current Rating (Amps) | 3 A | |
Color | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥30.87000 | ¥30.87 |
10 | ¥28.04500 | ¥280.45 |
25 | ¥26.56360 | ¥664.09 |
50 | ¥25.94460 | ¥1,297.23 |
100 | ¥24.70990 | ¥2,470.99 |
250 | ¥21.62100 | ¥5,405.25 |
500 | ¥21.00330 | ¥10,501.65 |
1,000 | ¥17.91461 | ¥17,914.61 |
2,500 | ¥16.67917 | ¥41,697.92 |