APP-001-5AMP | |
---|---|
DigiKey Part Number | APP-001-5AMP-ND |
Manufacturer | |
Manufacturer Product Number | APP-001-5AMP |
Description | AUTO PWR PLUG 12V 5A W/LED BLACK |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Auto Power Plug Cigarette Lighter Assembly 12 V 5 A Fused, LED Indicator, PBT, Strain Relief Black |
Datasheet | Datasheet |
EDA/CAD Models | APP-001-5AMP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MPD (Memory Protection Devices) | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Auto Power Plug | |
Specifications | Fused, LED Indicator, PBT, Strain Relief | |
Current Rating (Amps) | 5 A | |
Color | Black | |
Voltage - Rated | 12 V | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥46.16000 | ¥46.16 |
10 | ¥41.90100 | ¥419.01 |
100 | ¥36.91910 | ¥3,691.91 |
1,000 | ¥26.76641 | ¥26,766.41 |