AP-124 | |
---|---|
DigiKey Part Number | AP-124-ND |
Manufacturer | |
Manufacturer Product Number | AP-124 |
Description | AUTO PWR PLUG 12V 5A BLK/RED |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Auto Power Plug Cigarette Lighter Assembly 12 V 5 A ABS, Fused Black and Red |
Datasheet | Datasheet |
EDA/CAD Models | AP-124 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MPD (Memory Protection Devices) | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Auto Power Plug | |
Specifications | ABS, Fused | |
Current Rating (Amps) | 5 A | |
Color | Black and Red | |
Voltage - Rated | 12 V |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥42.69000 | ¥42.69 |
10 | ¥38.77400 | ¥387.74 |
25 | ¥36.72280 | ¥918.07 |
50 | ¥35.86900 | ¥1,793.45 |
100 | ¥34.16140 | ¥3,416.14 |
300 | ¥29.89137 | ¥8,967.41 |
500 | ¥29.03720 | ¥14,518.60 |
1,000 | ¥24.76703 | ¥24,767.03 |
2,500 | ¥23.05894 | ¥57,647.35 |