ZA1060 | |
---|---|
DigiKey Part Number | ZA1060-ND |
Manufacturer | |
Manufacturer Product Number | ZA1060 |
Description | AUTO POWER PLUG 12V 5A BLACK |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Auto Power Plug Cigarette Lighter Assembly 12 V 5 A ABS Black |
Datasheet | Datasheet |
EDA/CAD Models | ZA1060 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MPD (Memory Protection Devices) | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Auto Power Plug | |
Specifications | ABS | |
Current Rating (Amps) | 5 A | |
Color | Black | |
Voltage - Rated | 12 V |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20.69000 | ¥20.69 |
10 | ¥18.82400 | ¥188.24 |
100 | ¥16.58320 | ¥1,658.32 |
1,000 | ¥12.02283 | ¥12,022.83 |
5,000 | ¥10.77909 | ¥53,895.45 |