APP-001 | |
---|---|
DigiKey Part Number | APP-001-ND |
Manufacturer | |
Manufacturer Product Number | APP-001 |
Description | AUTO PWR PLUG 12V 3A W/LED BLACK |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Auto Power Plug Cigarette Lighter Assembly 12 V 3 A ABS, Fused, LED Indicator, Strain Relief Black |
Datasheet | Datasheet |
EDA/CAD Models | APP-001 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MPD (Memory Protection Devices) | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Auto Power Plug | |
Specifications | ABS, Fused, LED Indicator, Strain Relief | |
Current Rating (Amps) | 3 A | |
Color | Black | |
Voltage - Rated | 12 V |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥34.81000 | ¥34.81 |
10 | ¥31.58200 | ¥315.82 |
25 | ¥29.90880 | ¥747.72 |
50 | ¥29.21440 | ¥1,460.72 |
100 | ¥27.82290 | ¥2,782.29 |
300 | ¥24.34530 | ¥7,303.59 |
500 | ¥23.64962 | ¥11,824.81 |
1,000 | ¥20.17175 | ¥20,171.75 |
2,500 | ¥18.78064 | ¥46,951.60 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/003/302/657/APP-002_tmb.jpg)