AS213 | |
---|---|
DigiKey Part Number | AS213-ND |
Manufacturer | |
Manufacturer Product Number | AS213 |
Description | AUTO POWER SOCKET 12V 15A BLACK |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Auto Power Socket Cigarette Lighter Assembly 12 V 15 A 12mm DIN Socket, Nylon, Weather Resistant Black |
Datasheet | Datasheet |
EDA/CAD Models | AS213 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MPD (Memory Protection Devices) | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Auto Power Socket | |
Specifications | 12mm DIN Socket, Nylon, Weather Resistant | |
Current Rating (Amps) | 15 A | |
Color | Black | |
Voltage - Rated | 12 V |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥49.82000 | ¥49.82 |
10 | ¥45.21800 | ¥452.18 |
25 | ¥42.82920 | ¥1,070.73 |
50 | ¥41.83280 | ¥2,091.64 |
100 | ¥39.84010 | ¥3,984.01 |
300 | ¥34.86010 | ¥10,458.03 |
500 | ¥33.86408 | ¥16,932.04 |
1,000 | ¥28.88407 | ¥28,884.07 |
2,500 | ¥26.89207 | ¥67,230.18 |