AS234A-A | |
---|---|
DigiKey Part Number | AS234A-A-ND |
Manufacturer | |
Manufacturer Product Number | AS234A-A |
Description | BATT CHG USB AUTO ADAPT 5V 2.4A |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | USB Auto Adapter Battery Charger 5V 2.4A |
Datasheet | Datasheet |
EDA/CAD Models | AS234A-A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MPD (Memory Protection Devices) | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | USB Auto Adapter | |
Battery Chemistry | Mobile Devices | |
Battery Cell Size | - | |
Number of Cells | 2 | |
Voltage - Nominal | 5V | |
Charge Current - Max | 2.4A | |
Charge Time | - | |
Voltage - Input | 10 ~ 28VDC | |
Power - Max | - | |
Size / Dimension | 2.36" L x 1.63" W x 1.69" H (60.02mm x 41.50mm x 42.82mm) | |
Mounting Type | Panel Mount | |
Termination Style | USB A Receptacle (2) | |
Features | - | |
Operating Temperature | - | |
Approval Agency | UL | |
Weight | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥326.59000 | ¥326.59 |
10 | ¥273.41900 | ¥2,734.19 |
100 | ¥225.82130 | ¥22,582.13 |