DR6SM4800USBC-USBAPD | |
---|---|
DigiKey Part Number | 1939-DR6SM4800USBC-USBAPD-ND |
Manufacturer | |
Manufacturer Product Number | DR6SM4800USBC-USBAPD |
Description | BATT CHARGER USB IN-VEHICLE 4.8A |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | USB In-Vehicle Battery Charger 4.8A |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | GlobTek, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | USB In-Vehicle | |
Battery Chemistry | - | |
Battery Cell Size | - | |
Charge Current - Max | 4.8A | |
Charge Time | - | |
Voltage - Input | 12 ~ 24VDC | |
Power - Max | 125W | |
Size / Dimension | 2.51" L x 1.88" W x 0.71" H (63.7mm x 47.8mm x 18.1mm) | |
Mounting Type | Chassis Mount | |
Termination Style | USB A Receptacle, USB C Receptacle | |
Features | USB Battery Charging BC1.2 Compliant | |
Operating Temperature | -20°C ~ 45°C | |
Approval Agency | WEEE |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥161.57000 | ¥161.57 |
30 | ¥121.89100 | ¥3,656.73 |
120 | ¥102.38858 | ¥12,286.63 |
510 | ¥94.03012 | ¥47,955.36 |