CHG-A2A-001 | |
---|---|
DigiKey Part Number | 432-CHG-A2A-001-ND |
Manufacturer | |
Manufacturer Product Number | CHG-A2A-001 |
Description | BATT CHARGER USB IN-VEHICLE 3.6A |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | USB In-Vehicle Battery Charger 3.6A |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Carling Technologies | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | USB In-Vehicle | |
Battery Chemistry | Mobile Devices | |
Battery Cell Size | - | |
Number of Cells | 1 | |
Voltage - Nominal | - | |
Charge Current - Max | 3.6A | |
Charge Time | - | |
Voltage - Input | 9V ~ 32V | |
Power - Max | 18W | |
Size / Dimension | 1.88" L x 1.02" W x 2.53" H (47.73mm x 25.90mm x 64.20mm) | |
Mounting Type | Panel Mount | |
Termination Style | USB C Receptacle | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Approval Agency | - | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥216.90000 | ¥216.90 |
5 | ¥213.60200 | ¥1,068.01 |
10 | ¥210.26100 | ¥2,102.61 |
25 | ¥200.25040 | ¥5,006.26 |
56 | ¥193.57393 | ¥10,840.14 |
112 | ¥180.22429 | ¥20,185.12 |
280 | ¥177.55461 | ¥49,715.29 |