AS212G | |
---|---|
DigiKey Part Number | 61-AS212G-ND |
Manufacturer | |
Manufacturer Product Number | AS212G |
Description | AUTO POWER SOCKET SMD |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Auto Power Socket Cigarette Lighter Assembly |
Datasheet | Datasheet |
EDA/CAD Models | AS212G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MPD (Memory Protection Devices) | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Auto Power Socket | |
Specifications | - | |
Color | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥108.53000 | ¥108.53 |
10 | ¥96.21100 | ¥962.11 |
25 | ¥92.50800 | ¥2,312.70 |
50 | ¥88.80700 | ¥4,440.35 |
100 | ¥83.87300 | ¥8,387.30 |
250 | ¥76.47204 | ¥19,118.01 |
500 | ¥71.53844 | ¥35,769.22 |
1,000 | ¥65.61801 | ¥65,618.01 |