AE602-15 | |
---|---|
DigiKey Part Number | 61-AE602-15-ND |
Manufacturer | |
Manufacturer Product Number | AE602-15 |
Description | AUTO CBL ASSY W/SCKT 12' |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable, Auto Power Socket to Battery Clips Cigarette Lighter Assembly 12' (3.65m) Coiled Cord, Fused |
Datasheet | Datasheet |
EDA/CAD Models | AE602-15 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MPD (Memory Protection Devices) | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Cable, Auto Power Socket to Battery Clips | |
Specifications | 12' (3.65m) Coiled Cord, Fused | |
Color | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥110.69000 | ¥110.69 |
10 | ¥85.00400 | ¥850.04 |
25 | ¥76.82720 | ¥1,920.68 |
50 | ¥71.29460 | ¥3,564.73 |
100 | ¥66.27550 | ¥6,627.55 |
250 | ¥60.35420 | ¥15,088.55 |
500 | ¥56.36476 | ¥28,182.38 |
1,000 | ¥52.75498 | ¥52,754.98 |