ZA5072 | |
---|---|
DigiKey Part Number | ZA5072-ND |
Manufacturer | |
Manufacturer Product Number | ZA5072 |
Description | AUTO CBL ASSY W/SKT 12V 10A LED |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Cable, Auto Power Plug to Dual Auto Power Sockets Cigarette Lighter Assembly 12 V 10 A 8" (203mm) Cord, ABS, Fused, LED Indicator Black |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MPD (Memory Protection Devices) | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Cable, Auto Power Plug to Dual Auto Power Sockets | |
Specifications | 8" (203mm) Cord, ABS, Fused, LED Indicator | |
Current Rating (Amps) | 10 A | |
Color | Black | |
Voltage - Rated | 12 V |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥70.11000 | ¥70.11 |
10 | ¥62.17100 | ¥621.71 |
25 | ¥59.78160 | ¥1,494.54 |
50 | ¥57.38940 | ¥2,869.47 |
100 | ¥56.13250 | ¥5,613.25 |