ZA5035 | |
---|---|
DigiKey Part Number | ZA5035-ND |
Manufacturer | |
Manufacturer Product Number | ZA5035 |
Description | AUTO CBL ASSY W/PLG 12V 10A 10' |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Cable, Auto Power Plug to 2.1mm DC Plug Cigarette Lighter Assembly 12 V 10 A 10' (3.05m) Cord, Phenolic Black |
Datasheet | Datasheet |
EDA/CAD Models | ZA5035 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MPD (Memory Protection Devices) | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Cable, Auto Power Plug to 2.1mm DC Plug | |
Specifications | 10' (3.05m) Cord, Phenolic | |
Current Rating (Amps) | 10 A | |
Color | Black | |
Voltage - Rated | 12 V |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥46.63000 | ¥46.63 |
10 | ¥42.35400 | ¥423.54 |
300 | ¥32.64930 | ¥9,794.79 |
1,200 | ¥27.05233 | ¥32,462.80 |