ZA5077 | |
---|---|
DigiKey Part Number | ZA5077-ND |
Manufacturer | |
Manufacturer Product Number | ZA5077 |
Description | AUTO CBL ASSY W/PLG 12V 3A W/LED |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Cable, Auto Power Plug to 2.1mm DC Plug Cigarette Lighter Assembly 12 V 3 A 6' (1.83m) Cord, ABS, Fused, LED Indicator Black |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MPD (Memory Protection Devices) | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Cable, Auto Power Plug to 2.1mm DC Plug | |
Specifications | 6' (1.83m) Cord, ABS, Fused, LED Indicator | |
Current Rating (Amps) | 3 A | |
Color | Black | |
Voltage - Rated | 12 V |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥67.90000 | ¥67.90 |
10 | ¥61.36000 | ¥613.60 |
25 | ¥57.96440 | ¥1,449.11 |
50 | ¥56.55080 | ¥2,827.54 |
100 | ¥53.72330 | ¥5,372.33 |
300 | ¥48.06813 | ¥14,420.44 |
500 | ¥45.24062 | ¥22,620.31 |
1,000 | ¥39.58554 | ¥39,585.54 |