XGN1506FCCP

DigiKey Part Number
1939-XGN1506FCCP-ND
Manufacturer
Manufacturer Product Number
XGN1506FCCP
Description
AUTO POWER PLUG 12V 4A BLACK 6'
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Cable, Auto Power Plug to 2.1mm DC Plug Cigarette Lighter Assembly 12 V 4 A 6' (1.83m) Cord, ABS, Fused, LED Indicator Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
GlobTek, Inc.
Series
-
Packaging
Bulk
Part Status
Active
Type
Cable, Auto Power Plug to 2.1mm DC Plug
Specifications
6' (1.83m) Cord, ABS, Fused, LED Indicator
Current Rating (Amps)
4 A
Color
Black
Voltage - Rated
12 V
Base Product Number
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
100¥46.14400¥4,614.40
Manufacturers Standard Package