ZA5075 | |
---|---|
DigiKey Part Number | ZA5075-ND |
Manufacturer | |
Manufacturer Product Number | ZA5075 |
Description | AUTO CBL ASSY W/PLG 12V 3A W/LED |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Cable, Auto Power Plug to 2 Pin Connector Cigarette Lighter Assembly 12 V 3 A 5' (1.52m) Cord, ABS, Fused, LED Indicator Black |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MPD (Memory Protection Devices) | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Cable, Auto Power Plug to 2 Pin Connector | |
Specifications | 5' (1.52m) Cord, ABS, Fused, LED Indicator | |
Current Rating (Amps) | 3 A | |
Color | Black | |
Voltage - Rated | 12 V |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥140.39000 | ¥140.39 |
10 | ¥117.68800 | ¥1,176.88 |
100 | ¥97.36340 | ¥9,736.34 |
1,000 | ¥77.98534 | ¥77,985.34 |