Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | LAPP | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 0.236" (6.00mm) | |
Outside Cable Diameter (Max) | 0.472" (12.00mm) | |
Thread Size | PG13 | |
Thread Length | 0.354" (8.99mm) | |
Conduit Hub Size | - | |
Panel Hole Size | - | |
Material | Polyamide (PA), Nylon | |
Includes | - | |
Color | Black | |
Ingress Protection | IP68 - Dust Tight, Waterproof; NEMA 1, 12 | |
Operating Temperature | -40°C ~ 100°C | |
Base Product Number | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥26.86000 | ¥26.86 |
10 | ¥24.38800 | ¥243.88 |
25 | ¥23.09920 | ¥577.48 |
50 | ¥22.56220 | ¥1,128.11 |
100 | ¥21.48790 | ¥2,148.79 |
300 | ¥18.80177 | ¥5,640.53 |
500 | ¥18.26472 | ¥9,132.36 |
1,000 | ¥15.57873 | ¥15,578.73 |
2,500 | ¥14.50436 | ¥36,260.90 |