OWS-111535TA-8A | |
---|---|
DigiKey Part Number | 3949-OWS-111535TA-8A-ND |
Manufacturer | |
Manufacturer Product Number | OWS-111535TA-8A |
Description | SPEAKER 8OHM 1W TOP PORT 99DB |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 8 Ohms IoT Speaker Speaker 1 W 100 Hz ~ 20 kHz Top Rectangular |
Datasheet | Datasheet |
EDA/CAD Models | OWS-111535TA-8A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Ole Wolff Electronics Inc | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Technology | Magnetic | |
Type | IoT Speaker | |
Frequency Range | 100 Hz ~ 20 kHz | |
Frequency - Self Resonant | 670Hz | |
Impedance | 8 Ohms | |
Efficiency - dBA | 99.00 | |
Efficiency - Testing | 1W/10cm | |
Efficiency - Type | Sound Pressure Level (SPL) | |
Power - Rated | 1 W | |
Power - Max | 1.3 W | |
Port Location | Top | |
Shape | Rectangular | |
Material - Cone | Plastic | |
Material - Magnet | Nd-Fe-B | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Ratings | - | |
Termination | Solder Pads | |
Size / Dimension | 0.591" L x 0.433" W (15.00mm x 11.00mm) | |
Height - Seated (Max) | 0.138" (3.50mm) | |
Operating Temperature | -20°C ~ 70°C | |
Distortion Rating | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.08000 | ¥11.08 |
10 | ¥9.03000 | ¥90.30 |
25 | ¥8.32120 | ¥208.03 |
50 | ¥7.82540 | ¥391.27 |
100 | ¥7.36060 | ¥736.06 |
250 | ¥6.78960 | ¥1,697.40 |
500 | ¥6.38946 | ¥3,194.73 |
1,000 | ¥6.01470 | ¥6,014.70 |
5,000 | ¥5.54142 | ¥27,707.10 |