CS34-01P70-03-1 | |
---|---|
DigiKey Part Number | 2603-CS34-01P70-03-1-ND |
Manufacturer | |
Manufacturer Product Number | CS34-01P70-03-1 |
Description | SPEAKER 8OHM 1.5W TOP PORT 97DB |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 8 Ohms General Purpose Speaker 1.5 W 560 Hz ~ 20 kHz Top Rectangular |
Datasheet | Datasheet |
EDA/CAD Models | CS34-01P70-03-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Challenge Electronics | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Technology | Magnetic | |
Type | General Purpose | |
Frequency Range | 560 Hz ~ 20 kHz | |
Frequency - Self Resonant | 700Hz | |
Impedance | 8 Ohms | |
Efficiency - dBA | 97.00 | |
Efficiency - Testing | 1.5W/100mm | |
Efficiency - Type | Sound Pressure Level (SPL) | |
Power - Rated | 1.5 W | |
Power - Max | 2 W | |
Port Location | Top | |
Shape | Rectangular | |
Material - Cone | Polyetheretherketone (PEEK) | |
Material - Magnet | Nd-Fe-B | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Ratings | - | |
Termination | Solder Pads | |
Size / Dimension | 1.339" L x 0.433" W (34.00mm x 11.00mm) | |
Height - Seated (Max) | 0.150" (3.80mm) | |
Operating Temperature | -20°C ~ 70°C | |
Distortion Rating | 10% Max |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥29.39000 | ¥29.39 |
10 | ¥23.97300 | ¥239.73 |
25 | ¥22.10400 | ¥552.60 |
40 | ¥21.20600 | ¥848.24 |
80 | ¥19.95088 | ¥1,596.07 |
230 | ¥18.18865 | ¥4,183.39 |
440 | ¥17.19059 | ¥7,563.86 |
945 | ¥16.21441 | ¥15,322.62 |