GPSGB1315 | |
---|---|
DigiKey Part Number | 553-GPSGB1315-ND |
Manufacturer | |
Manufacturer Product Number | GPSGB1315 |
Description | RF ANT 1.575/1.602GHZ CER PATCH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1.575GHz, 1.602GHz GPS Ceramic Patch RF Antenna 1dBic U.FL (UMCC), IPEX MHF1 Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | Navigation | |
Frequency Group | UHF (1GHz ~ 2GHz) | |
Frequency (Center/Band) | 1.575GHz, 1.602GHz | |
Frequency Range | - | |
Antenna Type | Ceramic Patch | |
Number of Bands | 2 | |
VSWR | 2 | |
Return Loss | - | |
Gain | 1dBic | |
Features | LNA | |
Termination | U.FL (UMCC), IPEX MHF1 | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Height (Max) | 0.321" (8.15mm) | |
Applications | GPS |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥143.10000 | ¥143.10 |
10 | ¥103.09100 | ¥1,030.91 |
25 | ¥92.81000 | ¥2,320.25 |
100 | ¥81.32630 | ¥8,132.63 |
250 | ¥75.76960 | ¥18,942.40 |
500 | ¥72.38782 | ¥36,193.91 |
1,000 | ¥72.19497 | ¥72,194.97 |