FB-BW-30335-000 | |
---|---|
DigiKey Part Number | FB-BW30335000-ND |
Manufacturer | |
Manufacturer Product Number | FB-BW-30335-000 |
Description | MIC BOOM ANLG NC -59DB 0.315"DIA |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 300 Hz ~ 4 kHz Analog Microphone Boom 1.3 V ~ 10 V Noise Cancelling (-59dB ±4dB @ 74dB SPL) Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | FB-BW-30335-000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Knowles | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Boom | |
Output Type | Analog | |
Direction | Noise Cancelling | |
Frequency Range | 300 Hz ~ 4 kHz | |
Sensitivity | -59dB ±4dB @ 74dB SPL | |
S/N Ratio | - | |
Impedance | 2.2 kOhms | |
Voltage - Rated | 1.3 V | |
Voltage Range | 1.3 V ~ 10 V | |
Current - Supply | 300 µA | |
Port Location | Bottom, Top | |
Ratings | IP67 - Dust Tight, Waterproof | |
Termination | Wire Leads | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height (Max) | 0.185" (4.70mm) | |
Shape | Circular |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥467.96000 | ¥467.96 |
10 | ¥398.52000 | ¥3,985.20 |
35 | ¥374.36714 | ¥13,102.85 |