Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Knowles | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Boom | |
Output Type | - | |
Direction | - | |
Sensitivity | - | |
S/N Ratio | - | |
Port Location | - | |
Termination | Wire Leads | |
Size / Dimension | 0.709" Dia (18.00mm) | |
Height (Max) | 0.300" (7.62mm) | |
Shape | Circular |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥594.55000 | ¥594.55 |