Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Knowles | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Boom | |
Output Type | - | |
Direction | - | |
Sensitivity | - | |
S/N Ratio | - | |
Port Location | - | |
Ratings | - | |
Termination | - | |
Size / Dimension | - | |
Height (Max) | - | |
Shape | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥625.51000 | ¥625.51 |
35 | ¥500.42286 | ¥17,514.80 |