Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Knowles | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Boom | |
Output Type | Analog | |
Direction | Noise Cancelling | |
Sensitivity | - | |
S/N Ratio | - | |
Port Location | - | |
Ratings | - | |
Termination | - | |
Size / Dimension | - | |
Height (Max) | - | |
Shape | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥597.92000 | ¥597.92 |
35 | ¥478.31743 | ¥16,741.11 |