FG-23329-P07 | |
---|---|
DigiKey Part Number | 423-1159-ND |
Manufacturer | |
Manufacturer Product Number | FG-23329-P07 |
Description | MIC COND ANLG OMNI -53DB 0.101"D |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 100 Hz ~ 10 kHz Analog Microphone Electret Condenser 1.3 V ~ 3 V Omnidirectional (-53dB ±3dB @ 74dB SPL) Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Knowles | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Electret Condenser | |
Output Type | Analog | |
Direction | Omnidirectional | |
Frequency Range | 100 Hz ~ 10 kHz | |
Sensitivity | -53dB ±3dB @ 74dB SPL | |
S/N Ratio | - | |
Impedance | 4.4 kOhms | |
Voltage - Rated | 1.3 V | |
Voltage Range | 1.3 V ~ 3 V | |
Current - Supply | 50 µA | |
Port Location | Top | |
Termination | Wire Leads | |
Size / Dimension | 0.101" Dia (2.57mm) | |
Height (Max) | 0.101" (2.57mm) | |
Shape | Circular |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥330.68000 | ¥330.68 |
10 | ¥277.62900 | ¥2,776.29 |
25 | ¥261.29880 | ¥6,532.47 |
50 | ¥253.13200 | ¥12,656.60 |