TOM-1537L-HD-LW100-B-R | |
---|---|
DigiKey Part Number | 668-TOM-1537L-HD-LW100-B-R-ND |
Manufacturer | |
Manufacturer Product Number | TOM-1537L-HD-LW100-B-R |
Description | MIC COND ANLG OMNI -37DB 0.185"D |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 20 Hz ~ 20 kHz Analog Microphone Electret Condenser 2 V ~ 10 V Omnidirectional (-37dB ±3dB) Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | PUI Audio, Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Electret Condenser | |
Output Type | Analog | |
Direction | Omnidirectional | |
Frequency Range | 20 Hz ~ 20 kHz | |
Sensitivity | -37dB ±3dB | |
S/N Ratio | 68dB | |
Impedance | 2.2 kOhms | |
Voltage - Rated | 2 V | |
Voltage Range | 2 V ~ 10 V | |
Current - Supply | 500 µA | |
Port Location | Top | |
Ratings | - | |
Termination | Wire Leads | |
Size / Dimension | 0.185" Dia (4.70mm) | |
Height (Max) | 0.067" (1.70mm) | |
Shape | Circular |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥26.68000 | ¥26.68 |
10 | ¥21.75500 | ¥217.55 |
25 | ¥20.05760 | ¥501.44 |
50 | ¥18.86700 | ¥943.35 |
100 | ¥17.74980 | ¥1,774.98 |
250 | ¥16.38224 | ¥4,095.56 |
500 | ¥15.42338 | ¥7,711.69 |
1,000 | ¥14.57188 | ¥14,571.88 |