ROM-2235P-HD-R | |
---|---|
DigiKey Part Number | 668-1600-ND |
Manufacturer | |
Manufacturer Product Number | ROM-2235P-HD-R |
Description | MIC COND ANLG OMNI -35DB 0.228"D |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 20 Hz ~ 20 kHz Analog Microphone Electret Condenser Omnidirectional (-35dB ±3dB) PC Pins |
Datasheet | Datasheet |
EDA/CAD Models | ROM-2235P-HD-R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | PUI Audio, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Electret Condenser | |
Output Type | Analog | |
Direction | Omnidirectional | |
Frequency Range | 20 Hz ~ 20 kHz | |
Sensitivity | -35dB ±3dB | |
S/N Ratio | 68dB | |
Voltage - Rated | 3 V | |
Current - Supply | 500 µA | |
Port Location | Top | |
Ratings | - | |
Termination | PC Pins | |
Size / Dimension | 0.228" Dia (5.80mm) | |
Height (Max) | 0.094" (2.40mm) | |
Shape | Circular |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥25.12000 | ¥25.12 |
10 | ¥20.76300 | ¥207.63 |
25 | ¥19.15520 | ¥478.88 |
50 | ¥17.98940 | ¥899.47 |
100 | ¥16.86870 | ¥1,686.87 |
250 | ¥15.67152 | ¥3,917.88 |
500 | ¥14.55238 | ¥7,276.19 |