CME-1538-100LB | |
---|---|
DigiKey Part Number | 102-2190-ND |
Manufacturer | |
Manufacturer Product Number | CME-1538-100LB |
Description | MIC COND ANLG OMNI -38DB 0.157"D |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 20 Hz ~ 20 kHz Analog Microphone Electret Condenser 2 V ~ 10 V Omnidirectional (-38dB ±3dB @ 94dB SPL) Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | CME-1538-100LB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CUI Devices | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Electret Condenser | |
Output Type | Analog | |
Direction | Omnidirectional | |
Frequency Range | 20 Hz ~ 20 kHz | |
Sensitivity | -38dB ±3dB @ 94dB SPL | |
S/N Ratio | 58dB | |
Impedance | 2.2 kOhms | |
Voltage - Rated | 2 V | |
Voltage Range | 2 V ~ 10 V | |
Current - Supply | 500 µA | |
Port Location | Top | |
Ratings | IP67 - Dust Tight, Waterproof | |
Termination | Wire Leads | |
Size / Dimension | 0.157" Dia (4.00mm) | |
Height (Max) | 0.114" (2.90mm) | |
Shape | Circular | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥29.39000 | ¥29.39 |
10 | ¥23.97200 | ¥239.72 |
25 | ¥22.10320 | ¥552.58 |
50 | ¥20.79300 | ¥1,039.65 |
100 | ¥19.56330 | ¥1,956.33 |
250 | ¥18.05632 | ¥4,514.08 |
500 | ¥17.00042 | ¥8,500.21 |
1,000 | ¥16.21378 | ¥16,213.78 |