UR024-06N | |
---|---|
DigiKey Part Number | TL1783-ND |
Manufacturer | |
Manufacturer Product Number | UR024-06N |
Description | CBL USB2.0 A RCPT TO A PLUG 0.5' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Female to A Male 0.50' (152.4mm) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Configuration | A Female to A Male | |
Length | 0.50' (152.4mm) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | 24 AWG, 28 AWG | |
Shielding | Shielded | |
Color | Black | |
Features | Data Transfer and Charge, Reversible |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥44.91000 | ¥44.91 |
10 | ¥40.79500 | ¥407.95 |
25 | ¥38.63520 | ¥965.88 |
50 | ¥37.73560 | ¥1,886.78 |
100 | ¥35.93920 | ¥3,593.92 |
250 | ¥31.44684 | ¥7,861.71 |
500 | ¥30.54836 | ¥15,274.18 |
1,000 | ¥26.05595 | ¥26,055.95 |
2,500 | ¥24.25899 | ¥60,647.47 |