Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Qualtek | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Configuration | A Female to A Male | |
Length | 3.28' (1.00m) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | 24 AWG, 28 AWG | |
Shielding | Shielded | |
Color | Black | |
Features | Data Transfer and Charge, Extension Cable | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥27.34000 | ¥27.34 |
10 | ¥24.84300 | ¥248.43 |
25 | ¥23.53240 | ¥588.31 |
50 | ¥22.98580 | ¥1,149.29 |
100 | ¥21.89060 | ¥2,189.06 |
250 | ¥19.15444 | ¥4,788.61 |
500 | ¥18.60702 | ¥9,303.51 |
1,000 | ¥15.87070 | ¥15,870.70 |
2,500 | ¥14.77617 | ¥36,940.43 |