AK669/2-18-BLACK | |
---|---|
DigiKey Part Number | AE10611-ND |
Manufacturer | |
Manufacturer Product Number | AK669/2-18-BLACK |
Description | CBL USB2.0 A RCPT TO A PLUG 5.9' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Female to A Male 5.90' (1.80m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Configuration | A Female to A Male | |
Length | 5.90' (1.80m) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | 24 AWG, 28 AWG | |
Shielding | Shielded | |
Color | Black | |
Features | Data Transfer and Charge, Extension Cable | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥27.58000 | ¥27.58 |
10 | ¥25.03200 | ¥250.32 |
25 | ¥23.71000 | ¥592.75 |
50 | ¥23.15980 | ¥1,157.99 |
100 | ¥22.05650 | ¥2,205.65 |
250 | ¥19.29928 | ¥4,824.82 |
500 | ¥18.74790 | ¥9,373.95 |
1,000 | ¥15.99089 | ¥15,990.89 |
2,500 | ¥14.88812 | ¥37,220.30 |