CA-USB-AM-AF-3FT | |
---|---|
DigiKey Part Number | 2057-CA-USB-AM-AF-3FT-ND |
Manufacturer | |
Manufacturer Product Number | CA-USB-AM-AF-3FT |
Description | CBL USB2.0 A RCPT TO A PLUG 3' |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Female to A Male 3.00' (914.4mm) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Adam Tech | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Configuration | A Female to A Male | |
Length | 3.00' (914.4mm) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | 24 AWG, 28 AWG | |
Shielding | Shielded | |
Color | Black | |
Features | Data Transfer and Charge, Extension Cable | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥42.11000 | ¥42.11 |
10 | ¥32.20600 | ¥322.06 |
25 | ¥29.03880 | ¥725.97 |
50 | ¥26.89100 | ¥1,344.55 |
100 | ¥24.93970 | ¥2,493.97 |
250 | ¥22.63528 | ¥5,658.82 |
500 | ¥21.08022 | ¥10,540.11 |
1,000 | ¥19.67196 | ¥19,671.96 |
2,500 | ¥18.01396 | ¥45,034.90 |