DLP-RFID2D | |
---|---|
DigiKey Part Number | 813-1044-ND |
Manufacturer | |
Manufacturer Product Number | DLP-RFID2D |
Description | RFID READER R/W 13.56MHZ MOD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RFID Reader Module 13.56MHz |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | DLP Design Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Read/Write | |
Frequency | 13.56MHz | |
Interface | TTL | |
Standards | ISO 14443, ISO 15693, ISO 18000-3, NFC | |
Package / Case | Module | |
Supplier Device Package | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥574.26000 | ¥574.26 |