5458 | |
---|---|
DigiKey Part Number | 1528-5458-ND |
Manufacturer | |
Manufacturer Product Number | 5458 |
Description | 13.56MHZ RFID/NFC CLEAR TAG - NT |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | RFID Tag Read/Write 144B (User) Memory 13.56MHz ISO 14443 Coin |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Adafruit Industries LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Coin | |
Technology | Passive | |
Frequency | 13.56MHz | |
Memory Type | Read/Write | |
Writable Memory | 144B (User) | |
Standards | ISO 14443 | |
Operating Temperature | - | |
Size / Dimension | 25.00mm Dia x 0.70mm |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥25.08000 | ¥25.08 |