789 | |
---|---|
DigiKey Part Number | 1528-1043-ND |
Manufacturer | |
Manufacturer Product Number | 789 |
Description | NFC/RFID CONTROLLER SHIELD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | PN532 Near Field Communication (NFC) RF Arduino Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Adafruit Industries LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | Arduino | |
Type | RF | |
Function | Near Field Communication (NFC) | |
Utilized IC / Part | PN532 | |
Contents | Board(s), Header(s) | |
Suggested Programming Environment | Arduino, CircuitPython, Python | |
Interconnect System | Arduino R3 Shield | |
Note | Header(s) Not Installed | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥327.97000 | ¥327.97 |