2636 | |
---|---|
DigiKey Part Number | 1528-1707-ND |
Manufacturer | |
Manufacturer Product Number | 2636 |
Description | FONA 808 SHIELD GSM/GPS |
Customer Reference | |
Detailed Description | SIM808 GPS, GPRS/GSM RF Arduino Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Adafruit Industries LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Platform | Arduino | |
Type | RF | |
Function | GPS, GPRS/GSM | |
Utilized IC / Part | SIM808 | |
Contents | Board(s) | |
Suggested Programming Environment | - | |
Interconnect System | Arduino R3 Shield | |
Note | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥410.07000 | ¥410.07 |