RFID, RF Access, Monitoring ICs

Results: 3
Packaging
Tape & Reel (TR)Tray
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Frequency
Standards
Interface
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
40-HVQFN
PN5321A3HN/C106,55
IC RFID RDR/TRAN 13.56MZ 40HVQFN
NXP USA Inc.
7,768
In Stock
1 : ¥119.27000
Tray
Tray
Active
RFID Reader/Transponder
13.56MHz
FeliCa, ISO 14443, MIFARE, NFC
I2C, SPI, UART
2.7V ~ 5.5V
-30°C ~ 85°C
Surface Mount
40-VFQFN Exposed Pad
40-HVQFN (6x6)
40-HVQFN
PN5321A3HN/C106;55
IC RFID RDR/TRAN 13.56MZ 40HVQFN
NXP USA Inc.
1,391
In Stock
1 : ¥119.27000
Tray
Tray
Active
RFID Reader/Transponder
13.56MHz
FeliCa, ISO 14443, MIFARE, NFC
I2C, SPI, UART
2.7V ~ 5.5V
-30°C ~ 85°C
Surface Mount
40-VFQFN Exposed Pad
40-HVQFN (6x6)
40-HVQFN
PN5321A3HN/C106,51
IC RFID RDR/TRAN 13.56MZ 40HVQFN
NXP USA Inc.
0
In Stock
Check Lead Time
4,000 : ¥69.93349
Tape & Reel (TR)
Tape & Reel (TR)
Active
RFID Reader/Transponder
13.56MHz
FeliCa, ISO 14443, MIFARE, NFC
I2C, SPI, UART
2.7V ~ 5.5V
-30°C ~ 85°C
Surface Mount
40-VFQFN Exposed Pad
40-HVQFN (6x6)
Showing
of 3

RFID, RF Access, Monitoring ICs


RFID or RF access monitoring ICs are semiconductor devices configured as RFID (Radio Frequency Identification) readers, transponders, passive entry or passive start processors and TPMS (Tire Pressure Monitorying System). They are designed to comply with specific RFID standards such as EPC, ISO, NFC, MiFARE and FeliCa, and communicate over I2C, SPI, UART, USB, PWM, RS232, RS422, RS485 and other interfaces.