4034

DigiKey Part Number
1528-2798-ND
Manufacturer
Manufacturer Product Number
4034
Description
RFID TAG R/W 13.56MHZ CARD
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
RFID Tag Read/Write 144B (User) Memory 13.56MHz ISO 14443, NFC Card
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Adafruit Industries LLC
Series
-
Packaging
Bulk
Part Status
Active
Style
Card
Technology
Passive
Frequency
13.56MHz
Memory Type
Read/Write
Writable Memory
144B (User)
Standards
ISO 14443, NFC
Operating Temperature
-25°C ~ 70°C
Size / Dimension
-
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥25.08000¥25.08
Manufacturers Standard Package