NCV563SQ33T1G | |
---|---|
DigiKey Part Number | 488-NCV563SQ33T1GTR-ND - Tape & Reel (TR) 488-NCV563SQ33T1GCT-ND - Cut Tape (CT) 488-NCV563SQ33T1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV563SQ33T1G |
Description | IC REG LINEAR 3.3V 80MA SC82AB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 80mA SC-82AB |
Datasheet | Datasheet |
EDA/CAD Models | NCV563SQ33T1G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.35V @ 80mA | |
Current - Output | ||
Current - Quiescent (Iq) | 1 µA | |
Current - Supply (Max) | 6 µA | |
PSRR | - | |
Control Features | - | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SC-82A, SOT-343 | |
Supplier Device Package | SC-82AB | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.94000 | ¥3.94 |
10 | ¥3.39100 | ¥33.91 |
25 | ¥3.16560 | ¥79.14 |
100 | ¥2.35210 | ¥235.21 |
250 | ¥1.99040 | ¥497.60 |
500 | ¥1.89974 | ¥949.87 |
1,000 | ¥1.40223 | ¥1,402.23 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.31174 | ¥3,935.22 |
6,000 | ¥1.22128 | ¥7,327.68 |
15,000 | ¥1.15795 | ¥17,369.25 |
30,000 | ¥1.13081 | ¥33,924.30 |