MIKROE-2540 | |
---|---|
DigiKey Part Number | 1471-1822-ND |
Manufacturer | |
Manufacturer Product Number | MIKROE-2540 |
Description | NFC USB DONGLE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | - Near Field Communication (NFC) 13.56MHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MikroElektronika | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Near Field Communication (NFC) | |
Frequency | 13.56MHz | |
For Use With/Related Products | - | |
Supplied Contents | Board(s) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥238.08000 | ¥238.08 |