EVALNLM0011DCTOBO1 | |
---|---|
DigiKey Part Number | EVALNLM0011DCTOBO1-ND |
Manufacturer | |
Manufacturer Product Number | EVALNLM0011DCTOBO1 |
Description | EVAL KIT NLM0011 W/O NFC READER |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | - NLM0011 Near Field Communication (NFC) 13.56MHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Near Field Communication (NFC) | |
Frequency | 13.56MHz | |
For Use With/Related Products | NLM0011 | |
Supplied Contents | Board(s) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥350.68000 | ¥350.68 |