OM27160B1EVK | |
---|---|
DigiKey Part Number | 568-OM27160B1EVK-ND |
Manufacturer | |
Manufacturer Product Number | OM27160B1EVK |
Description | PN7160/PN7161 DEV KIT SPI |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | - PN7160 Near Field Communication (NFC) 13.56MHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Near Field Communication (NFC) | |
Frequency | 13.56MHz | |
For Use With/Related Products | PN7160 | |
Supplied Contents | Board(s) | |
Note | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥802.26000 | ¥802.26 |