OM27462CDKP | |
---|---|
DigiKey Part Number | 568-14694-ND |
Manufacturer | |
Manufacturer Product Number | OM27462CDKP |
Description | NFC DEV KIT - PN7462 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | - PN7462 Near Field Communication (NFC) Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Near Field Communication (NFC) | |
Frequency | - | |
For Use With/Related Products | PN7462 | |
Supplied Contents | Board(s), Accessories | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,818.26000 | ¥2,818.26 |